Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating
- RS Stock No.:
- 190-2645
- Mfr. Part No.:
- 930058101
- Brand:
- Hirschmann Test & Measurement
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 500)
$2.146
(exc. GST)
$2.361
(inc. GST)
Units | Per unit | Per Pack* |
500 - 500 | $2.146 | $1,073.00 |
1000 - 1500 | $2.092 | $1,046.00 |
2000 + | $2.06 | $1,030.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 190-2645
- Mfr. Part No.:
- 930058101
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
4 mm laboratory range, VQ20 Fully Mating Connector
L. 59.5 mm
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 60V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 59.5mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC-P |
Related links
- Hirschmann Test & Measurement Black Male Banana Plug Screw...
- Hirschmann Test & Measurement Red Male Banana Plug Tab Termination...
- Hirschmann Test & Measurement Black Male Banana Plug Screw...
- Hirschmann Test & Measurement Black Male Banana Plug Solder...
- Hirschmann Test & Measurement Green Male Banana Plug Solder...
- Hirschmann Test & Measurement Silver Male Banana Plug Solder...
- Hirschmann Test & Measurement Blue Male Banana Plug Screw...
- Hirschmann Test & Measurement Black Female Banana Socket Solder...