Recently searched

    Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 box of 1000 units)**

    $3,886.60

    (exc. GST)

    $4,275.26

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 08/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 - 1$3,886.60$3.887
    2 - 3$3,789.43$3.789
    4 +$3,731.15$3.731

    **price indicative

    RS Stock No.:
    190-2616
    Mfr. Part No.:
    930046103
    Brand:
    Hirschmann Test & Measurement
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hirschmann Test & Measurement

    Colour

    Yellow

    Gender

    Male

    Termination Method

    Screw

    Voltage Rating

    30 V ac, 60V dc

    Connector Size

    4 mm

    Current Rating

    16A

    Contact Plating

    Nickel

    Spring Contact

    Yes

    Length

    51mm

    Type

    Banana Plug

    Contact Material

    Brass

    Insulation Material

    PVC

    Related links