Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 190-2609
- Mfr. Part No.:
- 930047100
- Brand:
- Hirschmann Test & Measurement
Available for back order.
Price (ex. GST) 1 Box of 1000
$1,819.72
(exc. GST)
$2,001.69
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 1 | $1,819.72 | $1.82 |
2 - 3 | $1,774.23 | $1.774 |
4 + | $1,746.93 | $1.747 |
*price indicative
- RS Stock No.:
- 190-2609
- Mfr. Part No.:
- 930047100
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 30A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 51mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC |
Related links
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement White Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Green Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...