Schutzinger Black Male Banana Plug, 2mm Connector, Solder Termination, 10A, 600V, Nickel Plating
- RS Stock No.:
- 179-6976
- Mfr. Part No.:
- SFK 7360 Ni / OK / SW
- Brand:
- Schutzinger
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.73
(exc. GST)
$14.00
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $12.73 |
10 - 49 | $12.36 |
50 - 99 | $11.99 |
100 - 199 | $11.75 |
200 + | $11.49 |
- RS Stock No.:
- 179-6976
- Mfr. Part No.:
- SFK 7360 Ni / OK / SW
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Safety Lamella-Basket Plug
Straight, with Solder Terminal for Cables up to 0.5 Mm²
With Inline Socket
With Sleeve, Unassembled
Straight, with Solder Terminal for Cables up to 0.5 Mm²
With Inline Socket
With Sleeve, Unassembled
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 600V |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Nickel |
Length | 31.1mm |
Contact Material | Beryllium Copper |
Type | Banana Plug |
Insulation Material | Nylon |
Related links
- Schutzinger Red Male Banana Plug, 2mm Connector, Solder...
- Schutzinger Black Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Black Male Banana Plug, 4 mm Connector, M4 Thread...
- Schutzinger Black Male Banana Plug, 2mm Connector, Plug In...
- Schutzinger Black Male Banana Plug, 2mm Connector, Solder...
- Schutzinger Yellow Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Green Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Blue Male Banana Plug, 4 mm Connector, Screw...