- RS Stock No.:
- 179-6974
- Mfr. Part No.:
- SFK 40 S Ni / OK / SW
- Brand:
- Schutzinger
Discontinued product
- RS Stock No.:
- 179-6974
- Mfr. Part No.:
- SFK 40 S Ni / OK / SW
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Safety Lamella-Basket Plug
with Screw Terminal for Cables Up to 2.5 Mm²
With Inline Socket
With Sleeve, Unassembled
Supplied with Ferrules for Our 1 Mm² and 2.5 Mm² Cables
with Screw Terminal for Cables Up to 2.5 Mm²
With Inline Socket
With Sleeve, Unassembled
Supplied with Ferrules for Our 1 Mm² and 2.5 Mm² Cables
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 47.5mm |
Contact Material | Beryllium Copper |
Type | Banana Plug |
Insulation Material | Nylon |