Schutzinger Green Female Banana Socket, 4 mm Connector, PC Pin Termination, 20A, 1000V, Nickel Plating
- RS Stock No.:
- 179-6821
- Mfr. Part No.:
- LB 4-1.5 S Ni / 13.5 / GN
- Brand:
- Schutzinger
Available for back order.
Added
Price (ex. GST) Each
$5.03
(exc. GST)
$5.53
(inc. GST)
Units | Per unit |
1 - 199 | $5.03 |
200 + | $4.82 |
- RS Stock No.:
- 179-6821
- Mfr. Part No.:
- LB 4-1.5 S Ni / 13.5 / GN
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Laboratory Socket
Suitable to Install a Permanent Measuring Point with a Socket. for that the Pin is Screwed or Clamped Under
Pin Length 13.5 Mm
Suitable to Install a Permanent Measuring Point with a Socket. for that the Pin is Screwed or Clamped Under
Pin Length 13.5 Mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Termination Method | PC Pin |
Voltage Rating | 1000V |
Current Rating | 20A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 24.5mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Nylon |
Related links
- Schutzinger Yellow Female Banana Socket Tab Termination 1000V,...
- Schutzinger Black Female Banana Socket Tab Termination 1000V,...
- Schutzinger Blue Female Banana Socket 24A 70V dc, Nickel Plating
- Staubli Yellow Female Banana Socket Screw Termination 1000V, Nickel Plating
- Schutzinger Green Male Banana Plug Solder Termination 33 V ac...
- Schutzinger Red Female Banana Socket PC Pin Termination 1000V,...
- Staubli Black Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Green Female Banana Socket Solder Termination 1000V, Nickel Plating