Schutzinger Red Male Banana Plug, 2mm Connector, Plug In Termination, 12A, 33 V ac, 70V dc, Nickel Plating
- RS Stock No.:
- 179-6811
- Mfr. Part No.:
- KURZ 10-2 IG Ni / RT
- Brand:
- Schutzinger
Discontinued product
- RS Stock No.:
- 179-6811
- Mfr. Part No.:
- KURZ 10-2 IG Ni / RT
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
In Many Different Colours
Nickel-Plated or Gold-Plated Versions
Loading Up to 32 A
Nickel-Plated or Gold-Plated Versions
Loading Up to 32 A
Moulded Insulation
With Rear Socket Ø 2 Mm
Also Available with Plug Spacing 12 Mm
With Rear Socket Ø 2 Mm
Also Available with Plug Spacing 12 Mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Plug In |
Voltage Rating | 33 V ac, 70V dc |
Current Rating | 12A |
Connector Size | 2mm |
Contact Plating | Nickel |
Length | 31mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Nylon |
Related links
- Schutzinger Red Male Banana Plug, 4 mm Connector, 12A, 33 V ac,...
- Schutzinger Black Male Banana Plug, 2mm Connector, Plug In...
- Schutzinger Red Male Banana Plug, 4 mm Connector, Plug In...
- Schutzinger Black Male Banana Plug, 4 mm Connector, 12A, 33 V ac,...
- Schutzinger Red Male Banana Plug, 2mm Connector, Solder...
- Schutzinger Black Male Banana Plug, 4 mm Connector, Plug In...
- Schutzinger Red Male Banana Plug, 4 mm Connector, Screw...
- Schutzinger Red Male Banana Plug, 4 mm Connector, Solder...