- RS Stock No.:
- 179-6736
- Mfr. Part No.:
- EPB 6792 / Ni / FST 4.8x0.8 / GN
- Brand:
- Schutzinger
Discontinued product
- RS Stock No.:
- 179-6736
- Mfr. Part No.:
- EPB 6792 / Ni / FST 4.8x0.8 / GN
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Press-In Socket
For Pressing Into Panels Up to 6 Mm Thick
Hole Ø 6.8
Fixture Using Press-In Tool Wkz Epb4
For Pressing Into Panels Up to 6 Mm Thick
Hole Ø 6.8
Fixture Using Press-In Tool Wkz Epb4
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Female |
Voltage Rating | 33 V ac, 70V dc |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Nickel |
Length | 30.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |