Staubli Red Female Banana Socket, 4 mm Connector, Press Fit Termination, 25A, 30 V, 60V dc, Gold Plating
- RS Stock No.:
- 139-3496
- Mfr. Part No.:
- 23.1014-22
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 139-3496
- Mfr. Part No.:
- 23.1014-22
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
Product Details
Staubli EB4-A Series 4 mm Press-in Sockets
EB4-A Series 4 mm press in sockets with rigid insulation for inserting into predrilled panels. The sockets are made from gold plated brass and are terminated with a round 1.9 mm diameter connecting pin. The insulation sleeves of these EB4-A Series 4 mm sockets are colour coded for ease of identification.
Features and Benefits
• Press-in fitting
• Rigid, colour coded insulation
• Gold plated contacts
• 1.9 mm diameter connecting pin
• Gold plated contacts
• 1.9 mm diameter connecting pin
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 30 V, 60V dc |
Connector Size | 4 mm |
Current Rating | 25A |
Contact Plating | Gold |
Length | 32.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |