- RS Stock No.:
- 103-3326
- Mfr. Part No.:
- 66.9600-21
- Brand:
- Staubli
21 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $6.01
You pay
$3.91
(exc. GST)
$4.30
(inc. GST)
Units | Per unit |
1 - 14 | $3.91 |
15 - 49 | $3.81 |
50 - 99 | $3.72 |
100 + | $3.63 |
- RS Stock No.:
- 103-3326
- Mfr. Part No.:
- 66.9600-21
- Brand:
- Staubli
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
4 mm safety banana plugs
16 A banana plugs.
Perfect for designing laboratory equipment.
Perfect for designing laboratory equipment.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Connector Size | 4 mm |
Type | Banana Plug |
Related links
- Staubli Black Male Banana Plug Screw Termination 600V, Nickel Plating
- Staubli Black Male Banana Plug Solder Termination 30 V Nickel Plating
- Staubli Black Male Banana Plug 32A 60V dc, Nickel Plating
- Staubli Black Male Banana Plug Solder Termination 600V, Gold Plating
- Staubli Black Male Banana Plug Spring Terminal Termination 1000V
- Staubli Black Male Banana Plug 25A 60V dc, Nickel Plating
- Staubli Red Male Banana Plug, 4 mm Connector
- Staubli Black Male Banana Plug Solder Termination 30 V Gold Plating