- RS Stock No.:
- 738-862
- Mfr. Part No.:
- 930046104
- Brand:
- Hirschmann Test & Measurement
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$2.39
(exc. GST)
$2.63
(inc. GST)
Units | Per unit |
1 - 249 | $2.39 |
250 - 499 | $2.33 |
500 + | $2.29 |
- RS Stock No.:
- 738-862
- Mfr. Part No.:
- 930046104
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Type | Test Connector |
Contact Material | Brass |
Related links
- Hirschmann Test & Measurement Red Female Banana Socket Solder...
- Schutzinger Green Male Banana Plug Solder Termination 33 V ac...
- Hirschmann Test & Measurement Red Male Banana Plug Screw...
- Schutzinger Black Male Banana Plug 16A, Nickel Plating
- Hirschmann Test & Measurement Black Male Banana Plug Solder...
- Hirschmann Test & Measurement White Female Banana Socket Solder...
- Hirschmann Test & Measurement Blue Male Banana Plug Screw...
- Hirschmann Test & Measurement Black Female Banana Socket Solder...