- RS Stock No.:
- 454-306
- Brand:
- RS PRO
45 In AU stock for next working day delivery
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.78
(exc. GST)
$8.56
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | $7.78 | $38.90 |
75 - 370 | $7.69 | $38.45 |
375 + | $6.328 | $31.64 |
*price indicative |
- RS Stock No.:
- 454-306
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Non-Stackable Shrouded Plugs
Available in a wide range of colours. The centre pins are electro-tinned brass. The body parts (moulded in polypropylene) are designed to enable easy and quick assembly. Cables are soldered to the brass centre pins. The plugs accept cable to a maximum 4.3mm diameter.
Where can you use this plug?
This plug is recommended for CAT III and IV applications.
CAT III applications – applicable to circuits connected to the distribution part of a buildings low-voltage mains
CAT III applications – applicable to circuits connected to the distribution part of a buildings low-voltage mains
• Power distribution boards
• Solar cell power assemblies
• Circuit boxes
• Circuit breakers
• Switches and industrial equipment
• Solar cell power assemblies
• Circuit boxes
• Circuit breakers
• Switches and industrial equipment
CAT IV- applicable to circuits connected at the source of the buildings low-voltage mains
• Measurements on devices installed before the main fuse or circuit breaker in the building
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 10A |
Contact Plating | Tin |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PP |
Related links
- RS PRO Yellow Male Banana Plug Solder Termination 1000V, Tin Plating
- RS PRO Green Male Banana Connectors 8A Nickel Plating
- RS PRO Black Male Banana Plug Solder Termination 1000V, Tin Plating
- RS PRO Blue Male Banana Plug Solder Termination 1000V, Tin Plating
- RS PRO Red Male Banana Plug Solder Termination 1000V, Tin Plating
- RS PRO White Male Banana Plug Solder Termination 1000V, Tin Plating
- RS PRO Green Male Banana Connectors 16A Copper Plating
- RS PRO Green Male Banana Connectors 10A Silver Plating