- RS Stock No.:
- 458-6536
- Mfr. Part No.:
- 161546206
- Brand:
- Georg Fischer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 458-6536
- Mfr. Part No.:
- 161546206
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
PVC-U Type 546
Ball valve type 546 PVC-U with solvent cement sockets. Suitable for use in water treatment, ship building, food and beverage, CPI and microelectronics.
Union type ends, easy installation/removal
Solvent cement jointing, plain bore
PTFE Ball Seals
Operating Temperature Range 0°C to 60°C
Ergonomic handle
Solvent cement jointing, plain bore
PTFE Ball Seals
Operating Temperature Range 0°C to 60°C
Ergonomic handle
Note
An increase in temperature above 20°C will reduce the pressure rating.
Specifications
Attribute | Value |
---|---|
Type | 2 Way |
Attachment Type | Solvent Cement Socket |
Thread Standard | BSP |
Compression Fitting Size | 1-1/2in |
Body Material | Plastic |
Safe for Use With | Food, Water |
Handle Type | Lever |
Maximum Working Pressure psi | 913psi |
Handle Colour | Red |
Maximum Working Pressure bar | 16bar |