- RS Stock No.:
- 215-0115
- Mfr. Part No.:
- 0401 18 27
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 215-0115
- Mfr. Part No.:
- 0401 18 27
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris ball valve provides a reliable means of opening and closing fluid systems. It requires a simple quarter turn of the handle to operate the two-way version.
In-line ball valve for closing fluid systems with a simple quarter turn of the handle
Excellent resistance to scaling due to ball seal configuration
Excellent resistance to scaling due to ball seal configuration
Specifications
Attribute | Value |
---|---|
Type | 2 Way |
Attachment Type | Threaded |
Thread Size | 19.05mm |
Compression Fitting Size | 24.5mm |
Body Material | Nickel Plated Brass |