- RS Stock No.:
- 687-950
- Mfr. Part No.:
- 100515
- Brand:
- ALWAYSE
Discontinued product
- RS Stock No.:
- 687-950
- Mfr. Part No.:
- 100515
- Brand:
- ALWAYSE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Plate Fitting Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).
Features and Benefits
• High profile
• Heavy duty fixing
• Flange type fitting
Product Application Information
Alwayse ball transfer units can be used for most applications in most industries due to their 340 kg load capacity.
Stainless Steel or Mild Steel, Zinc Plated
Specifications
Attribute | Value |
---|---|
Ball Diameter | 25.4mm |
Mounting Type | 4-Hole Flange |
Maximum Load | 55kg |
Load Ball Material | Stainless Steel |
Case Material | Stainless Steel |
Flange Length | 65mm |
Flange Width | 38mm |