NSK 6306VVC3E Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 72mm O.D
- RS Stock No.:
- 192-9838
- Mfr. Part No.:
- 6306VVC3E
- Brand:
- NSK
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$59.90
(exc. GST)
$65.89
(inc. GST)
Units | Per unit |
1 - 12 | $59.90 |
13 - 24 | $58.20 |
25 + | $56.65 |
- RS Stock No.:
- 192-9838
- Mfr. Part No.:
- 6306VVC3E
- Brand:
- NSK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
NSK special deep groove ball bearings: these ball bearings are designed with various different features and characteristics depending. Whether it be the adaptation of a standard bearing or a completely new development of a bearing – every solution is implemented with NSKs guarantee of quality.
Excellent resistance to oxidation, heat, rust and water
Excellent high temperature performance due to special sealing materials
Low noise levels
Stronger outer ring with special profile or with flange for mounting
Use of high temperature grease
Offers long-life lubrication, even at high temperatures
Low frictional torque as a result of the use of a labyrinth seal
Minimum grease leakage and minimum corrosion in damp environments
Other bearing variants available on request:
Outer and inner ring: diameter, width, threads etc.
Contour options: crowned, gothic etc.
Special seals
Mechanical engineering
High Speed
High Temperature
Low Noise
Agriculture
Food and Beverage
Excellent high temperature performance due to special sealing materials
Low noise levels
Stronger outer ring with special profile or with flange for mounting
Use of high temperature grease
Offers long-life lubrication, even at high temperatures
Low frictional torque as a result of the use of a labyrinth seal
Minimum grease leakage and minimum corrosion in damp environments
Other bearing variants available on request:
Outer and inner ring: diameter, width, threads etc.
Contour options: crowned, gothic etc.
Special seals
Mechanical engineering
High Speed
High Temperature
Low Noise
Agriculture
Food and Beverage
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 72mm |
Race Width | 19mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Non Contact Seals On Both Sides |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 15kN |
Dynamic Load Rating | 26.7kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 6306 |
Race Type | Plain |
Related links
- Cutting Mats
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- SKF 7306 BE-2RZP Single Row Angular Contact Ball Bearing- Non...
- NSK 6306VVCM Single Row Deep Groove Ball Bearing- Non Contact...