- RS Stock No.:
- 910-8346
- Mfr. Part No.:
- 516-020-000-201
- Brand:
- EDAC
Discontinued product
- RS Stock No.:
- 910-8346
- Mfr. Part No.:
- 516-020-000-201
- Brand:
- EDAC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rack and Panel Receptacle Connector Housing, with Guide Pin
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding connector.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 20 |
Body Orientation | Straight |
Housing Material | DAP |
Pitch | 3.81mm |
Contact Material | Phosphor Bronze Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 8.5A |
Voltage Rating | 2 kV ac |
Series | 516 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |