Harting, har-bus HM 2mm Pitch Hard Metric Type A Backplane Connector, Male, Straight, 5 Row, 110 Way
- RS Stock No.:
- 740-7376
- Mfr. Part No.:
- 17011102204
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 740-7376
- Mfr. Part No.:
- 17011102204
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Har-Bus HM Hard Metric Connectors
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.
For compact PCI/VME bus and proprietary applications
32//64 Bit Transfer Rates
Number of contacts range from 55 way up to 308 way
Pre-installed upper shields on the sockets
32//64 Bit Transfer Rates
Number of contacts range from 55 way up to 308 way
Pre-installed upper shields on the sockets
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | Hard Metric Type A |
Gender | Male |
Number of Contacts | 110 |
Number of Rows | 5 |
Body Orientation | Straight |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Pitch | 2mm |
Contact Material | Copper Alloy |
Contact Plating | Gold, Nickel, Palladium Nickel |
Current Rating | 1A |
Termination Method | Press-In |
Series | har-bus HM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |