Amphenol Communications Solutions, ZipLine 1.8mm Pitch High Density Backplane Connector, Male, Straight, 12 Column, 18
- RS Stock No.:
- 725-6219
- Mfr. Part No.:
- 10076197-101LF
- Brand:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 725-6219
- Mfr. Part No.:
- 10076197-101LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zipline IMLA Headers,
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
FCI - ZipLine Backplane Board to Board Connectors
The FCI ZipLine® connector system is designed for maximum signal density giving data rates up to 12.5 Gb/s.
These ZipLine® signal modules have a 1.8mm column pitch and will support backplane and orthogonal mid-plane applications. The ZipLine® module have 72 differential pairs consisting of 12 insert-molded leadframe assemblies (IMLAs), each supporting 6 high-speed differential
signal pairs giving 84.6 differential pairs per inch of card edge for maximum density. By allowing a minimum of 1-inch card slot pitch these ZipLine® compact modules help address mechanical and thermal problems.
signal pairs giving 84.6 differential pairs per inch of card edge for maximum density. By allowing a minimum of 1-inch card slot pitch these ZipLine® compact modules help address mechanical and thermal problems.
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | High Density |
Gender | Male |
Number of Contacts | 216 |
Number of Columns | 12 |
Number of Rows | 18 |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Pitch | 1.8mm |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |
Current Rating | 250mA |
Termination Method | Press-In |
Series | ZipLine |