ERNI, ERmet 2mm Pitch Hard Metric Type C Backplane Connector, Female, Vertical, 11 Column, 5 Row, 55 Way
- RS Stock No.:
- 170-6918
- Mfr. Part No.:
- 114028
- Brand:
- ERNI
Discontinued product
- RS Stock No.:
- 170-6918
- Mfr. Part No.:
- 114028
- Brand:
- ERNI
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ERNI ERmet 2.0 mm Hard Metric Female Connectors
ERmet 2.0 mm Hard Metric female connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM female connectors can support various PCB arrangements including daughtercard, extender card, backplane and board to board applications. The 2.00 mm pitch signal contacts of these female connectors have a dual beam leaf design which provides equalized signal path lengths for high signalling performance. The right angle mounting ERmet 2.0 mm HM female connectors are available with integrated upper ground return shields. The vertical mount versions are available with optional shielding contact rows for optimum performance. Versions are also available with location pegs for improved rigidity and polarisation on the PCB. The press fit terminations on these ERmet 2.0 mm Hard Metric female connectors enable simple and secure PCB mounting. These ERmet 2.0 mm Hard Metric female connectors are available in Type A, B & C configurations and various modular widths.
Features and Benefits
High density design
Conforms to international connector standards IEC 61076-4-101
Dual beam contacts for high signalling performance
Alignment and polarisation features
Shielding and PCB location peg options
Press fit terminations
Conforms to international connector standards IEC 61076-4-101
Dual beam contacts for high signalling performance
Alignment and polarisation features
Shielding and PCB location peg options
Press fit terminations
Applications
These ERmet 2.0 mm Hard Metric female connectors provide a cost effective board to backplane solution for a range of high performance, high density applications. Industries include networking systems, telecommunications and high performance industrial computing where PICMG specifications apply. These ERmet 2.0 mm HM connectors have also gained widespread acceptance is the interconnect system for CompactPCI. The right angle ERmet 2.0 mm Hard Metric female connectors are for use in daughter card and extender card applications. The vertical mount versions in backplane, board to board and mezzanine applications.
Standards
IEC 61076-4-101
ERNI ERmet 2.0 mm Hard Metric Connector System
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | Hard Metric Type C |
Gender | Female |
Number of Contacts | 55 |
Number of Columns | 11 |
Number of Rows | 5 |
Body Orientation | Vertical |
Housing Material | Liquid Crystal Polymer |
Pitch | 2mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.5A |
Termination Method | Press Fit |
Series | ERmet |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |