TE Connectivity, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Right Angle, 22 Column, 5 Row, 110
- RS Stock No.:
- 452-379
- Mfr. Part No.:
- 5352131-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 452-379
- Mfr. Part No.:
- 5352131-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Z-PACK HM series, 2mm pitch, hard metric Type B backplane male connector has right angle PCB mount orientation, 22 columns, 5 rows and 110 signal positions along with ≤1 Gb/s data rate.
Phosphor bronze contact base material
Temperature ranges between -55°C to 125°C
Not sealable
Make first/break last mating and unmating configuration
Gold contact mating area plating material
Pin contact
Board to board connector system
Connector & contact terminates to : Printed circuit board
1.5 A (Max.) contact current rating
Temperature ranges between -55°C to 125°C
Not sealable
Make first/break last mating and unmating configuration
Gold contact mating area plating material
Pin contact
Board to board connector system
Connector & contact terminates to : Printed circuit board
1.5 A (Max.) contact current rating
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | Hard Metric Type B |
Gender | Male |
Number of Contacts | 110 |
Number of Columns | 22 |
Number of Rows | 5 |
Body Orientation | Right Angle |
Housing Material | PET |
Pitch | 2mm |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Termination Method | Press-In |
Series | Z-PACK HM |