TE Connectivity, Z-PACK 2mm Pitch Hard Metric Type B Backplane Connector, Female, Straight, 25 Column, 5 Row, 125 Way
- RS Stock No.:
- 452-262
- Mfr. Part No.:
- 5106774-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 452-262
- Mfr. Part No.:
- 5106774-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | Hard Metric Type B |
Gender | Female |
Number of Contacts | 125 |
Number of Columns | 25 |
Number of Rows | 5 |
Body Orientation | Straight |
Housing Material | PET |
Pitch | 2mm |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Termination Method | Press-In |
Series | Z-PACK |