- RS Stock No.:
- 705-1480
- Mfr. Part No.:
- 131
- Brand:
- Switchcraft
Discontinued product
- RS Stock No.:
- 705-1480
- Mfr. Part No.:
- 131
- Brand:
- Switchcraft
Technical data sheets
Legislation and Compliance
Product Details
6.35mm In-Line Stereo Jack Socket
3 conductor in-line stereo jack socket
Has a sturdy cable clamp strain relief, knurled shielded handle and a screw type solder terminal
Mates with standard commercial phone plugs
Has a sturdy cable clamp strain relief, knurled shielded handle and a screw type solder terminal
Mates with standard commercial phone plugs
Specifications
Attribute | Value |
---|---|
Type | Audio |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Body Orientation | Straight |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Plating | Nickel |