- RS Stock No.:
- 608-8781
- Mfr. Part No.:
- GV7AE11
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 608-8781
- Mfr. Part No.:
- GV7AE11
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Auxiliary Contact and Terminal Cover for GV7-R TeSys
Auxiliary contacts GV7-AE11 allow remote indication of the starter contact state
Different functions are perfomed according to the placement in the circuit breaker
Insulation Voltage: 690A
Thermal Current: 6A
Terminal covers for GV7 circuit breakers are available seperately
Different functions are perfomed according to the placement in the circuit breaker
Insulation Voltage: 690A
Thermal Current: 6A
Terminal covers for GV7 circuit breakers are available seperately
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Normal State Configuration | NO/NC |
Series | GV7A |
Terminal Type | Screw |
Pole and Throw Configuration | SPDT |
Contact Voltage Rating | 250 V dc, 690 V ac |