- RS Stock No.:
- 460-1499
- Mfr. Part No.:
- GHS2701916R0002 - S2-H20
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 460-1499
- Mfr. Part No.:
- GHS2701916R0002 - S2-H20
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Auxiliary switch for S200 series
S 2C-H6R, signal contact / auxiliary switch
Retrofittable on right to S200 / S 200 M / S 200P series circuit breakers
S2-H11 / H20 / H02, auxiliary switch
Retrofittable on left to RCCBs and F271 / S260, S270, S280 series circuit breakers
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 2NO |
Mounting Style | Side Mount |
Series | HSMS |
Contact Current Rating | 4 A dc, 6 A ac |
Pole and Throw Configuration | DP |
Contact Voltage Rating | 24 V dc, 230 V ac |