- RS Stock No.:
- 183-3782
- Mfr. Part No.:
- 359624
- Brand:
- ABB
3 In Global stock for delivery within 10 working day(s)
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$62.29
(exc. GST)
$68.52
(inc. GST)
Units | Per unit |
1 + | $62.29 |
- RS Stock No.:
- 183-3782
- Mfr. Part No.:
- 359624
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
ABB Auxiliary Contact For MCBs, 1W Maximum Power Loss - S2C Series - 359624
Stay hot on the heels of electrical faults with this auxiliary contact from ABB. By communicating with your controller, it lets you keep a close eye on your breaker from a distance, so you can focus on other tasks. As the unit trips with your safety device to immediately call your attention to problems, you can trust you'll be alerted about circuit breaks immediately. Finding a suitable power supply is no trouble thanks to the contact's support for AC and DC voltages. As it comes with a front-facing toggle, you can restart your system and put a stop to downtime with just a flip of a switch.
Features & Benefits
• Fixes to the side of your unit, making for easy installation
• Maximum power loss of just 1W, so it's an energy-efficient choice
• Plastic body provides effective insulation to help cut the risk associated with electrical loads
• Maximum power loss of just 1W, so it's an energy-efficient choice
• Plastic body provides effective insulation to help cut the risk associated with electrical loads
Applications
• Material handling
• Construction industry
• Mineral processing
• Construction industry
• Mineral processing
Can I mount this auxiliary contact in a compact space?
This component measures just 8.8 (W) x 85 (H) x 69mm (D), making it an easy fit, even in busy control cabinets.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 1NC + 1NO |
Mounting Style | DIN Rail Mount |
Series | S2C |
Contact Current Rating | 10 A |
Contact Voltage Rating | 24 V ac/dc |