- RS Stock No.:
- 718-7283
- Mfr. Part No.:
- 174657-2
- Brand:
- TE Connectivity
11 In AU stock for next working day delivery
54 In Global stock for delivery within 5 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.36
(exc. GST)
$2.60
(inc. GST)
Units | Per unit |
1 - 24 | $2.36 |
25 - 49 | $2.32 |
50 + | $2.27 |
- RS Stock No.:
- 718-7283
- Mfr. Part No.:
- 174657-2
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Econoseal J Mark II (+) Series Connector Housings
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.
Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Type | Housing |
Number of Contacts | 10 |
Gender | Female |
Number of Rows | 2 |
Series | Econoseal J Mk II+ |
Colour | Black |
Height | 30.7mm |
Width | 33.7mm |
Housing Material | PBT |
Depth | 36.5mm |
Related links
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Plug 2 Way
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket 3 Way
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket 8 Way
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket 12 Way
- TE Connectivity, Econoseal J Mk II Automotive Connector Plug 2 Way
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket 4 Way
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket 2 Way
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Plug 4 Way