Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Automotive Electrical Connectors
Automotive Connectors
TE Connectivity, Timer Automotive Connector Plug 8 Way
RS Stock No.:
718-7012
Mfr. Part No.:
969191-2
Brand:
TE Connectivity
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
718-7012
Mfr. Part No.:
969191-2
Brand:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Housing FH 8 way Tab JP Timer 2.8
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
TE Connectivity 2.8mm Junior Timer Connector Housings
2.8mm Junior Timer plug style connector housings for tab contacts made from PA 6.6
TE Connectivity Junior Timer Automotive Connectors
Attribute
Value
Type
Housing
Number of Contacts
8
Gender
Male
Number of Rows
2
Mounting Type
Cable Mount
Series
Timer
Colour
Yellow
Housing Material
Nylon