TE Connectivity, Timer Automotive Connector Plug 4 Way
- RS Stock No.:
- 718-6902
- Mfr. Part No.:
- 2-965261-1
- Brand:
- TE Connectivity
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.22
(exc. GST)
$1.34
(inc. GST)
Units | Per unit |
---|---|
1 - 374 | $1.22 |
375 - 749 | $1.20 |
750 + | $1.18 |
- RS Stock No.:
- 718-6902
- Mfr. Part No.:
- 2-965261-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Junior Timer Connector Housings
A range of Junior Timer plug and receptacle connector housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Housing |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | Timer |
Colour | Grey |
Height | 20.6mm |
Width | 27.3mm |
Depth | 39mm |
Housing Material | PBT |
Related links
- TE Connectivity, Timer Automotive Connector Plug 4 Way
- TE Connectivity, Timer Automotive Connector Plug 4 Way, Solder Termination
- TE Connectivity, Timer Automotive Connector Plug 15 Way
- TE Connectivity, Timer Automotive Connector Plug 9 Way
- TE Connectivity, Timer Automotive Connector Plug 6 Way
- TE Connectivity, Timer Automotive Connector Plug 21 Way
- TE Connectivity, Timer Automotive Connector Plug 12 Way
- TE Connectivity, Timer Automotive Connector Plug 10 Way, Solder Termination