- RS Stock No.:
- 718-6873
- Mfr. Part No.:
- 282729-1
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$3.32
(exc. GST)
$3.65
(inc. GST)
Units | Per unit |
1 - 224 | $3.32 |
225 - 449 | $3.31 |
450 + | $3.24 |
- RS Stock No.:
- 718-6873
- Mfr. Part No.:
- 282729-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centerline. These receptacle housings are sealed and have a secondary locking mechanism.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Type | Housing |
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 1 |
Series | Junior Power Timer |
Colour | Black |
Height | 24.6mm |
Width | 30.4mm |
Depth | 38.2mm |
Housing Material | Nylon |
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket 10 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 6 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 16 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 55 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 2 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 68 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 14 Way