TE Connectivity, Junior Power Timer Automotive Connector Socket 16 Way, Crimp Termination
- RS Stock No.:
- 718-6823
- Mfr. Part No.:
- 966168-6
- Brand:
- TE Connectivity
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.98
(exc. GST)
$14.28
(inc. GST)
Units | Per unit |
---|---|
1 - 82 | $12.98 |
83 - 164 | $12.67 |
165 + | $12.47 |
- RS Stock No.:
- 718-6823
- Mfr. Part No.:
- 966168-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism
Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
TE Connectivity Junior Power Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Type | Housing |
Gender | Female |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Series | Junior Power Timer |
Colour | Black |
Termination Method | Crimp |
Height | 5mm |
Width | 6mm |
Housing Material | PBT |
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket 14...
- TE Connectivity, Junior Power Timer Automotive Connector Socket 2...
- TE Connectivity, Junior Power Timer Automotive Connector Plug 2...
- TE Connectivity, Junior Power Timer Automotive Connector Socket 29...
- TE Connectivity, Junior Power Timer Automotive Connector Socket 16 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 18 Way
- TE Connectivity, Junior Power Timer Automotive Connector Plug 18 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 6 Way