- RS Stock No.:
- 712-1463
- Mfr. Part No.:
- 1473393-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 712-1463
- Mfr. Part No.:
- 1473393-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Miscellaneous Automotive Connectors
A range of miscellaneous automotive connectors
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Connector Assembly Kit |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Panel Mount |
Termination Method | Crimp |
Height | 23mm |
Width | 52.8mm |
Depth | 30.2mm |
Contact Material | Copper Alloy |
Contact Plating | Gold |