Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Automotive Electrical Connectors
Automotive Connectors
Amphenol, AT Automotive Connector
RS Stock No.:
696-4234
Mfr. Part No.:
AW8P
Brand:
Amphenol
View this category
Discontinued product
RS Stock No.:
696-4234
Mfr. Part No.:
AW8P
Brand:
Amphenol
Technical data sheets
Legislation and Compliance
Product Details
Specifications
AT 8 Pin Receptacle Wedge
AT and AHD Connector Series Catalogue
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
AT Series Wedges
Wedges for use with AT Series connectors, increases the internal stability of the connector contacts the added seal retention feature ensures that the front seal does not move out of place when assembled.
Amphenol AT Series Connectors
Attribute
Value
Type
Wedge
Series
AT
Height
7.4mm
Width
19.25mm
Depth
21.3mm