- RS Stock No.:
- 314-1233
- Mfr. Part No.:
- 282090-1
- Brand:
- TE Connectivity
20 In AU stock for next working day delivery
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.22
(exc. GST)
$2.44
(inc. GST)
Units | Per unit | Per Pack* |
5 - 85 | $2.22 | $11.10 |
90 - 170 | $2.178 | $10.89 |
175 + | $2.138 | $10.69 |
*price indicative |
- RS Stock No.:
- 314-1233
- Mfr. Part No.:
- 282090-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity SUPERSEAL Series 1.5 Automotive Connectors
SUPERSEAL series 1.5 automotive connectors offered in plug housings for receptacle contacts, and cap housings for tab contact variants. These connectors are made from black 6.6 glass filled polyamide (stock number 718-7319 is grey), with a pre-assembled secondary lock. The automotive connector plug housings have silicon rubber seals, and the cap housings can also be panel mounted. Durable hard wearing automotive connectors, suitable for many solutions, including truck, bus, agriculture, and off-road vehicles.
Features and Benefits
• Comprised of black 6.6 glass filled poly-amide
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms
• 1 - 6 positions
• Plug housings for receptacle contacts, cap housings and tab contact variants
• Pre-assembled secondary lock
• Silicon rubber seals
• Panel or cable mount
• Temperature range of the 1.5 mm pitch superseal series is of -40 to +125°C
• Suitable for powertrain, security, and body & chassis systems
• Dielectric withstand voltage 1500 Vrms
Features and Benefits
Waterproof exceeding IP67
Proven sealing reliability
Designed for under-hood environments
Suitable for powertrain, security, and body & chassis systems
Wire seals constructed of silicon rubber
Dielectric withstand voltage 1500 Vrms
Temperature range -40 to +125°C
Proven sealing reliability
Designed for under-hood environments
Suitable for powertrain, security, and body & chassis systems
Wire seals constructed of silicon rubber
Dielectric withstand voltage 1500 Vrms
Temperature range -40 to +125°C
Note
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | AMP Superseal 1.5 |
Housing Material | Nylon |
Related links
- Hammers
- TE Connectivity, AMP Superseal 1.5 Connector Housing Socket 1 Way
- TE Connectivity, AMP Superseal 1.5 Connector Housing Plug 4 Way
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 6 Way
- TE Connectivity, AMP Superseal 1.5 Connector Housing Plug 1 Way
- TE Connectivity, AMP Superseal 1.5 Connector Housing Plug 6 Way
- TE Connectivity, AMP Superseal 1.5 Connector Housing Socket 5 Way
- TE Connectivity, AMP Superseal 1.5 Connector Housing Plug 5 Way