- RS Stock No.:
- 274-3339
- Mfr. Part No.:
- 4-1670730-2
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each (In a Box of 600)
$2.115
(exc. GST)
$2.327
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
600 - 600 | $2.115 | $1,269.00 |
1200 - 1200 | $2.036 | $1,221.60 |
1800 - 1800 | $1.964 | $1,178.40 |
2400 - 2400 | $1.896 | $1,137.60 |
3000 + | $1.833 | $1,099.80 |
*price indicative
- RS Stock No.:
- 274-3339
- Mfr. Part No.:
- 4-1670730-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Automotive Connector Housings is a heavy duty sealed connector series housings. This housing is available in black colour and used for male terminals with 1.5 mm mating tab width. As density and power demands increase within the industrial and commercial transportation industry, TE Connectivity, a world leader in connectivity and sensors, has expanded its heavy duty sealed connector series to include more than half a dozen new products. Heavy duty sealed connector series is one of the largest offerings of sealed connectors and is continuing to grow and innovate. The new offerings meet customer demand for grounding, power distribution and sensor interfaces.
IP67 degree of protection
Protect from dust and water
Enjoy trouble free maintenance
Easily insert and extract contacts
UL 94V 0 type UL flammability rating
Sealable and facilitate with panel mount
Protect from dust and water
Enjoy trouble free maintenance
Easily insert and extract contacts
UL 94V 0 type UL flammability rating
Sealable and facilitate with panel mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Automotive Housings |
Gender | Male |
Number of Rows | 1 |
Mounting Type | Panel Mount |
Series | Heavy Duty Sealed Connector Series |
Colour | Black |
IP Rating | IP67 |
Coding | D |
Height | 19mm |
Width | 47.05mm |
Housing Material | PBT GF20 |
Corded | No |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | -40°C |
Related links
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive...
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive...
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive...
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive...
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m