TE Connectivity, Superseal Pro Automotive Connector Plug 3 Way, Cable Termination
- RS Stock No.:
- 271-2887
- Mfr. Part No.:
- 1-2356607-2
- Brand:
- TE Connectivity
5000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$3.318
(exc. GST)
$3.65
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 5 | $3.318 | $16.59 |
10 - 45 | $3.136 | $15.68 |
50 - 95 | $2.974 | $14.87 |
100 - 495 | $2.83 | $14.15 |
500 + | $2.58 | $12.90 |
*price indicative
- RS Stock No.:
- 271-2887
- Mfr. Part No.:
- 1-2356607-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3POS,MCON 1.2,REC HSG ASSY,SLD,COD B
The TE Connectivity Super seal pro inline sealed connector for lower-vibration chassis commercial vehicle applications. With pre-assembled and color-coded TPA options, SUPERSEAL pros integrated front seal housing design improves terminal retention and allows easy assembly with proper terminal positioning during mating and un-mating.
Easy to assemble with integrated pre-lock
Color coded TPA options
High protection level with enhanced front seal design
Protection from excessive vibration and mechanical stress
Additional safety and better flammability protection with UL 94 V-0 materials
Color coded TPA options
High protection level with enhanced front seal design
Protection from excessive vibration and mechanical stress
Additional safety and better flammability protection with UL 94 V-0 materials
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Plug |
Number of Contacts | 3 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | Superseal Pro |
Colour | Black |
Termination Method | Cable |
Coding | B |
Housing Material | PBT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- TE Connectivity, Superseal Pro Automotive Connector Plug 3 Way,...
- TE Connectivity, Superseal Pro Automotive Connector Plug 4 Way,...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity Superseal Pro Automotive Connector Backshell...
- TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way,...
- TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way