- RS Stock No.:
- 268-6980
- Mfr. Part No.:
- 2345388-2
- Brand:
- TE Connectivity
5400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 600)
$1.387
(exc. GST)
$1.526
(inc. GST)
Units | Per unit | Per Box* |
600 - 600 | $1.387 | $832.20 |
1200 - 1200 | $1.332 | $799.20 |
1800 - 2400 | $1.28 | $768.00 |
3000 - 5400 | $1.233 | $739.80 |
6000 + | $1.189 | $713.40 |
*price indicative |
- RS Stock No.:
- 268-6980
- Mfr. Part No.:
- 2345388-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity Automotive receptacle housing for sensor flat connectors that offers a high reliability and vibration resistance with high value solution for engine sensor connectivity. TEs sensor flat connectors provides a dependable connectivity with large variety of engine sensor interfaces for almost any application.
Sealable
Hybrid connector
Locking lance available
Offer versatile design with time tested high vibration resistance sensor flat contact system for increased reliability
Ensure proper positioning with integrated Connector Position Assurance (CPA)
Prevent mis-mating of connectors with two coding options and colors
Hybrid connector
Locking lance available
Offer versatile design with time tested high vibration resistance sensor flat contact system for increased reliability
Ensure proper positioning with integrated Connector Position Assurance (CPA)
Prevent mis-mating of connectors with two coding options and colors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Type | Receptacle |
Gender | Female |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | AMP MPC 2.8 |
Colour | Black |
Termination Method | Cable |
Diameter | 5mm |
Width | 2.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Related links
- TE Connectivity, AMP MCP 2.8 Male
- TE Connectivity 967543 1 Row 1 Way Cable Mount Female Automotive Terminals
- TE Connectivity AMP 2 Way Backshell for use with Automotive Connector
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 9 Way
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket 15 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 2 Way
- TE Connectivity, AMP Superseal 1.5 Connector Housing Socket 5 Way
- TE Connectivity, AMP MCP 2.8 Automotive Connector Plug 3 Way