Bulgin, PX0106 Connector Housing Socket 4 Way, Crimp Termination
- RS Stock No.:
- 267-9935
- Mfr. Part No.:
- PX0106P04BK
- Brand:
- Bulgin
750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 900)
$3.298
(exc. GST)
$3.628
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
900 - 900 | $3.298 | $2,968.20 |
1800 - 1800 | $3.166 | $2,849.40 |
2700 - 2700 | $3.044 | $2,739.60 |
3600 - 3600 | $2.932 | $2,638.80 |
4500 + | $2.827 | $2,544.30 |
*price indicative
- RS Stock No.:
- 267-9935
- Mfr. Part No.:
- PX0106P04BK
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin standard rectangular connector with 4 contacts male standard rectangular black connector. That comes with wedgelock, protective end cap and crimp terminals.
Water and dustproof
Contact type plug
Contact type plug
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Rectangular Connectors |
Number of Contacts | 4 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 13A |
Series | PX0106 |
Termination Method | Crimp |
Related links
- Bulgin, PX0106 Connector Housing Socket 4 Way, Crimp Termination
- Bulgin, PX0109 Connector Housing Socket 4 Way, Crimp Termination
- Bulgin, PX0101 Connector Housing Socket 4 Way, Crimp Termination
- Bulgin, PX0112 Connector Housing Socket 4 Way, Crimp Termination
- TE Connectivity, AMPSEAL 16 Connector Housing Socket 4 Way, Crimp...
- Bulgin, PX0106 Connector Housing Socket 6 Way, Crimp Termination
- Bulgin, PX0106 Connector Housing Socket 3 Way, Crimp Termination
- Bulgin, PX0106 Connector Housing Socket 2 Way, Crimp Termination