Bulgin, PX0105 Connector Housing Plug 3 Way, Crimp Termination
- RS Stock No.:
- 267-9906
- Mfr. Part No.:
- PX0105S03BK
- Brand:
- Bulgin
980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$4.608
(exc. GST)
$5.069
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $4.608 | $23.04 |
25 - 45 | $4.354 | $21.77 |
50 - 95 | $4.126 | $20.63 |
100 - 245 | $3.92 | $19.60 |
250 + | $3.732 | $18.66 |
*price indicative
- RS Stock No.:
- 267-9906
- Mfr. Part No.:
- PX0105S03BK
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin standard rectangular connector with 3 contacts male standard rectangular black connector. That comes with wedgelock, protective end cap and crimp terminals.
Water and dustproof
Contact type socket
Contact type socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | Rectangular Connectors |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Series | PX0105 |
Termination Method | Crimp |
Related links
- Bulgin, PX0105 Connector Housing Plug 3 Way, Crimp Termination
- Bulgin, PX0105 Connector Housing Plug 6 Way, Crimp Termination
- Bulgin, PX0105 Connector Housing Plug 2 Way, Crimp Termination
- Bulgin, PX0105 Connector Housing Plug 4 Way, Crimp Termination
- Bulgin, PX0105 Connector Housing Plug 12 Way, Crimp Termination
- Bulgin, PX0105 Connector Housing Plug 8 Way, Crimp Termination
- Bulgin, PX0100 Connector Housing Plug 3 Way, Crimp Termination
- Bulgin, PX0108 Connector Housing Plug 3 Way, Crimp Termination