TE Connectivity, DEUTSCH, DEUTSCH DT, DEUTSCH DTM Automotive Connector Socket 6 Way, Wire Termination
- RS Stock No.:
- 265-9154
- Mfr. Part No.:
- DTM06-6S
- Brand:
- TE Connectivity
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$3.526
(exc. GST)
$3.879
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $3.526 | $17.63 |
25 - 45 | $3.304 | $16.52 |
50 - 95 | $3.022 | $15.11 |
100 - 495 | $2.644 | $13.22 |
500 + | $2.404 | $12.02 |
*price indicative |
- RS Stock No.:
- 265-9154
- Mfr. Part No.:
- DTM06-6S
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity automotive connector has rectangular shape with sealable type with Integrated housing locking feature. This automotive connector supports polarized mating alignment. Strain Relief can be added by using accessory.
IP68 and IP6K9K degree of protection
Insulated type wire accept
Insulated type wire accept
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Socket |
Number of Contacts | 6 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 7.5A |
Series | DEUTSCH, DEUTSCH DT, DEUTSCH DTM |
Termination Method | Wire |
Related links
- Deutsch Automotive Connector Accessories
- Deutsch, DEUTSCH DT Automotive Connector Plug 2 Way
- Deutsch, DEUTSCH DT Automotive Connector Plug 3 Way
- Deutsch Screw Termination
- TE Connectivity DEUTSCH Common Contact Wire Pin
- TE Connectivity DEUTSCH DT Automotive Connector Socket 2 Way, Wire...
- Deutsch Automotive Connectors
- TE Connectivity DEUTSCH HD, DEUTSCH HDP 6/8/14/20/21 Way Dust Cap...