- RS Stock No.:
- 252-4443
- Mfr. Part No.:
- IT04-4P-006-N
- Brand:
- ITT Cannon
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$2.22
(exc. GST)
$2.44
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $2.22 | $4.44 |
10 - 18 | $1.96 | $3.92 |
20 - 48 | $1.75 | $3.50 |
50 + | $1.585 | $3.17 |
*price indicative
- RS Stock No.:
- 252-4443
- Mfr. Part No.:
- IT04-4P-006-N
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ITT Cannon IT04 series of 4 way receptacle with end cap has black color include N-Seal (larger diameter seal) are used for receptacle connector for housing.
Environmentally sealed
Harsh environment
Cost-effective
Harsh environment
Cost-effective
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Type | Receptacle |
Gender | Female |
Number of Rows | 2 |
Current Rating | 13A |
Related links
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 2 Way
- ITT Cannon Automotive Connector Socket 3 Way
- ITT Cannon Automotive Connector Socket 6 Way
- ITT Cannon Automotive Connector Plug 4 Way
- ITT Cannon Automotive Connector Socket 8 Way
- Clamps
- ITT Cannon Automotive Connector Socket 12 Way