ITT Cannon Automotive Connector Socket 4 Way
- RS Stock No.:
- 252-4438
- Mfr. Part No.:
- IT04-4P-004-N
- Brand:
- ITT Cannon
298 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$2.66
(exc. GST)
$2.93
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $2.66 | $5.32 |
10 - 18 | $2.345 | $4.69 |
20 - 48 | $2.10 | $4.20 |
50 + | $1.90 | $3.80 |
*price indicative
- RS Stock No.:
- 252-4438
- Mfr. Part No.:
- IT04-4P-004-N
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 2 Way
- ITT Cannon Automotive Connector Socket 3 Way
- ITT Cannon Automotive Connector Socket 6 Way
- ITT Cannon Automotive Connector Plug 4 Way
- ITT Cannon Automotive Connector Socket 12 Way
- ITT Cannon Automotive Connector Socket 8 Way
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge