ITT Cannon Automotive Connector Socket 3 Way
- RS Stock No.:
- 252-4396
- Mfr. Part No.:
- IT04-3P-004
- Brand:
- ITT Cannon
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$2.27
(exc. GST)
$2.50
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $2.27 | $4.54 |
10 - 18 | $2.005 | $4.01 |
20 - 48 | $1.79 | $3.58 |
50 + | $1.62 | $3.24 |
*price indicative
- RS Stock No.:
- 252-4396
- Mfr. Part No.:
- IT04-3P-004
- Brand:
- ITT Cannon
Related links
- ITT Cannon Automotive Connector Socket 3 Way
- ITT Cannon Automotive Connector Socket 2 Way
- ITT Cannon Automotive Connector Socket 4 Way
- ITT Cannon Automotive Connector Socket 6 Way
- ITT Cannon Automotive Connector Plug 3 Way
- ITT Cannon Automotive Connector Socket 8 Way
- Cutting Mats
- ITT Cannon Automotive Connector Socket 12 Way