- RS Stock No.:
- 249-1381
- Mfr. Part No.:
- 2377783-2
- Brand:
- TE Connectivity
1152 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 288)
$4.326
(exc. GST)
$4.759
(inc. GST)
Units | Per unit | Per Box* |
288 - 1152 | $4.326 | $1,245.888 |
1440 + | $3.894 | $1,121.472 |
*price indicative |
- RS Stock No.:
- 249-1381
- Mfr. Part No.:
- 2377783-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity unsealed interconnection system for industrial & commercial transportation is the ideal solution for customers in search of unsealed, rugged and flexible connectors specifically designed for inside-cabin, bulkhead and control-unit applications of on- and off-road vehicles.
Connector System is Wire-to-Wire
Locking Feature is Locking Lance
Number of Positions are 36
UL Flammability Rating is UL 94HB
Nominal Voltage Architecture is 36 V
Circuit Application is Power & Signal
Centerline (Pitch) is 4 mm
Locking Feature is Locking Lance
Number of Positions are 36
UL Flammability Rating is UL 94HB
Nominal Voltage Architecture is 36 V
Circuit Application is Power & Signal
Centerline (Pitch) is 4 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 36 |
Type | Monoblock Connector |
Gender | Male |
Number of Rows | 4 |
Current Rating | 20A |
Mounting Type | Wire |
Colour | Purple |
IP Rating | IP30 |
Coding | B |
Width | 1.6mm |
Housing Material | PBT GF20 |
Series Number | 237778 |
Corded | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |