Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Automotive Electrical Connectors
Automotive Connectors
TE Connectivity Automotive Connector Plug 2 Way
RS Stock No.:
246-7729
Mfr. Part No.:
934451501 / 1-2600023-9
Brand:
TE Connectivity
View this category
Discontinued product
RS Stock No.:
246-7729
Mfr. Part No.:
934451501 / 1-2600023-9
Brand:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 934451501
RoHS Certificate of Compliance
Statement of conformity
The TE Connectivity black Plug Deutsch DT-XT is with Wire-to-Wire connector system. It has 2 Position & 216in [5.5mm] Centerline.
Connector Mounting Type Cable Mount (Free-Hanging) Mating Pin Diameter 1.56 mm [ .061 in ] Primary Locking Feature Integrated in Housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Type
Automotive Housing
Number of Contacts
2
Gender
Plug
Number of Rows
1
Current Rating
13A