TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way
- RS Stock No.:
- 224-7300
- Mfr. Part No.:
- 2203859-2
- Brand:
- TE Connectivity
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.56
(exc. GST)
$24.82
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $22.56 |
10 + | $21.61 |
- RS Stock No.:
- 224-7300
- Mfr. Part No.:
- 2203859-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity AMPSEAL 16, Housing for Female Terminals, Wire-to-Wire, 16 Position, 7.5mm Centerline, Sealable, Brown, Wire & Cable, 25A Contact Current Rating (Max)
Primary locking feature is integrated in housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Connector |
Number of Contacts | 16 |
Gender | Female |
Number of Rows | 3 |
Current Rating | 25A |
Series | AMPSEAL 16 |
IP Rating | IP6K9K |
Related links
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 16 Way
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 24 Way
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 12 Way
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 4 Way
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 6 Way
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 3 Way
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 8 Way
- TE Connectivity, AMPSEAL 16 Automotive Connector Socket 2 Way