- RS Stock No.:
- 217-5564
- Mfr. Part No.:
- DTM06-3S
- Brand:
- TE Connectivity
17 In AU stock for next working day delivery
1212 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.40
(exc. GST)
$3.74
(inc. GST)
Units | Per unit |
1 - 9 | $3.40 |
10 - 24 | $3.34 |
25 + | $3.24 |
- RS Stock No.:
- 217-5564
- Mfr. Part No.:
- DTM06-3S
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Hybrid, Housing for Female Terminals, having 3 position, 4.19 mm centreline, integrated with Wire-to-Wire connector system. DEUTSCH DTM housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 20 DEUTSCH contacts, each w
Connector & Housing Type - Housing for Female Terminals
Connector System - Wire-to-Wire
Primary Locking Feature - Integrated in Housing
Connector & Contact Terminates To - Wire & Cable
Connector System - Wire-to-Wire
Primary Locking Feature - Integrated in Housing
Connector & Contact Terminates To - Wire & Cable
Specifications
Attribute | Value |
---|---|
Type | Housing for Female Terminals |
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 7.5A |
Series | DTM |