- RS Stock No.:
- 210-2642
- Mfr. Part No.:
- 216288-1041
- Brand:
- Molex
1145 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$9.196
(exc. GST)
$10.116
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $9.196 | $45.98 |
25 - 45 | $8.92 | $44.60 |
50 - 70 | $8.644 | $43.22 |
75 - 95 | $8.46 | $42.30 |
100 + | $8.276 | $41.38 |
*price indicative |
- RS Stock No.:
- 210-2642
- Mfr. Part No.:
- 216288-1041
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex 150mm off-the-shelf MX150 cable assembly which deliver a 22A current rating. It eliminates the need for individual cable seals, which affords reduced package size and reduced cost. It has grommet cap which protects the mat seal and assures proper alignment of the terminals.
Temperature class 4
Quick installation
Prevents accidental disconnection
Quick installation
Prevents accidental disconnection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- Molex Automotive Connector Socket 4 Way, Crimp Termination
- Molex Automotive Connector Plug 4 Way, Crimp Termination
- Molex 4 Way Female Mega-Fit Unterminated Wire to Board Cable, 150mm
- Molex 4 Way EdgeLock Unterminated Wire to Board Cable, 100mm
- Molex 4 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 4 Way Male Mizu-P25 Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Female Super Sabre Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Female Milli-Grid Unterminated Wire to Board Cable, 100mm