- RS Stock No.:
- 210-2634
- Mfr. Part No.:
- 216287-1043
- Brand:
- Molex
550 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$17.392
(exc. GST)
$19.131
(inc. GST)
Units | Per unit | Per Bag* |
5 - 5 | $17.392 | $86.96 |
10 - 15 | $16.958 | $84.79 |
20 + | $16.698 | $83.49 |
*price indicative |
- RS Stock No.:
- 210-2634
- Mfr. Part No.:
- 216287-1043
- Brand:
- Molex
Related links
- Molex Automotive Connector Socket 2 Way, Crimp Termination
- Molex Automotive Connector Socket 32 Way, Crimp Termination
- Molex Crimp Termination
- Molex Automotive Connector Plug 112 Way, Solder Termination
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board...
- TE Connectivity Automotive Connector
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Molex Automotive Connector Socket 48 Way, Crimp Termination