- RS Stock No.:
- 210-2577
- Mfr. Part No.:
- 216281-1022
- Brand:
- Molex
1400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$5.80
(exc. GST)
$6.38
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $5.80 | $29.00 |
25 - 45 | $5.624 | $28.12 |
50 - 70 | $5.452 | $27.26 |
75 - 95 | $5.336 | $26.68 |
100 + | $5.222 | $26.11 |
*price indicative |
- RS Stock No.:
- 210-2577
- Mfr. Part No.:
- 216281-1022
- Brand:
- Molex
Related links
- Molex 2.5mm Pitch 1 Row
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- Molex 2 Way EdgeLock Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Female Mega-Fit Unterminated Wire to Board Cable, 300mm
- Molex 2 Way Female Super Sabre Unterminated Wire to Board Cable, 300mm
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- Molex 2 Way Female Micro-One Unterminated Wire to Board Cable
- Molex Female Connector Housing 2 Way, 1 Row